You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, PNP, 100V, 1A, 625mW, SOT-23, SMD - 

FMMT723TA

FMMT723TA - Bipolar (BJT) Single Transistor, PNP, 100V, 1A, 625mW, SOT-23, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FMMT723TA
Order Code:
SC16104
Product Range
-
Technical Datasheet:
FMMT723TA   Datasheet
See all Technical Docs

Product Overview

The FMMT723TA is a PNP silicon low saturation Bipolar Transistor offers 625mW power dissipation and -1A high continuous collector current. It is suitable for high-side driver and load disconnect switch applications.
  • UL94V-0 Flammability rating
  • -2.5A Peak pulse current
  • -330mV Low saturation voltage VCE(sat) @ -1A
  • 210mΩ RCE(SAT) for a low equivalent ON-resistance
  • hFE Characterised up to -1.5A for high current gain hold-up
  • Halogen-free, Green device
  • FMMT624 Complementary NPN type
  • -55 to 150°C Operating temperature range

Applications

Aerospace, Defence, Military, Automotive, Computers & Computer Peripherals, Motor Drive & Control, Industrial, Power Management

Product Information


:
PNP

:
100V

:
100V

:
1A

:
1A

:
625mW

:
SOT-23

:
Surface Mount

:
3Pins

:
200MHz

:
300hFE

:
300hFE

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

78 In stock Need more?

???PF_PDP_RSP_SUP???

£0.22 ( £0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --