You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, SOT223 - 

FZT651

FZT651 - Transistor, NPN, SOT223

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FZT651
Order Code:
SC10977
Product Range
-
Technical Datasheet:
FZT651   Datasheet
See all Technical Docs

Product Overview

The FZT651 from Diode Inc is a surface mount, 60V NPN high performance transistor in SOT-223 package. This device is based on moulded plastic and “Green” moulding compound, terminals are matte tin finish.
  • Automotive grade AEC-Q101 qualified
  • UL recognized
  • Current gain bandwidth of 175MHz
  • Power dissipation (Pd) of 2W
  • Continuous collector current of 3A
  • Collector to emitter breakdown voltage of 60V
  • Collector emitter saturation voltage Vce(sat) of 600mV at 3A collector current
  • Operating temperature range -55°C to 150°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive

Product Information


:
NPN

:
60V

:
3A

:
2W

:
SOT-223

:
Surface Mount

:
4Pins

:
175MHz

:
200hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --