You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, PNP, 100V, -5A, 3W, SOT-223, SMD - 

FZT953

FZT953 - Bipolar (BJT) Single Transistor, PNP, 100V, -5A, 3W, SOT-223, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FZT953
Order Code:
SC16103
Product Range
-
Technical Datasheet:
FZT953   Datasheet
See all Technical Docs

Product Overview

The FZT953 is a -100V PNP Complementary Medium Power High Current Transistor with matte tin plated leads solderable as per MIL-STD-202 standard, method 208.
  • High continuous collector current
  • Low saturation voltages
  • hFE specified up to -10A for a high gain hold-up
  • Complementary PNP type FZT853
  • AEC-Q101 qualified
  • UL94V-0 Flammability rating

Applications

Automotive, Aerospace, Defence, Military

Product Information


:
PNP

:
100V

:
5A

:
5A

:
3W

:
SOT-223

:
Surface Mount

:
4Pins

:
125MHz

:
200hFE

:
200hFE

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

87 In stock Need more?

???PF_PDP_RSP_SUP???

£0.77 ( £0.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --