You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 150 mW, SOT-523, Surface Mount - 

MMBT3904T-7-F

New
MMBT3904T-7-F - Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 150 mW, SOT-523, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMBT3904T-7-F
Order Code:
SC21318
Product Range
-
Technical Datasheet:
MMBT3904T-7-F   Datasheet
See all Technical Docs

Product Overview

The MMBT3904T-7-F is a NPN small signal surface-mount Bipolar Transistor offers 200mA continuous collector current and 60V collector-base voltage.
  • UL94V-0 Flammability rating
  • Epitaxial planar die construction
  • Ultra-small surface-mount package
  • MMBT3906T Complementary PNP type
  • Green device
  • -55 to 150°C Operating temperature range

Applications

Aerospace, Defence, Military, Industrial, Power Management

Product Information


:
NPN

:
40V

:
200mA

:
150mW

:
SOT-523

:
Surface Mount

:
3Pins

:
300MHz

:
100hFE

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --