You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar (BJT) Single Transistor, PNP, -40V, -200mA, 300mW, SOT-23, SMD - 

MMBT3906-7-F

MMBT3906-7-F - Bipolar (BJT) Single Transistor, PNP, -40V, -200mA, 300mW, SOT-23, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMBT3906-7-F
Order Code:
SC16087
Product Range
-
Technical Datasheet:
MMBT3906-7-F   Datasheet
See all Technical Docs

Product Overview

The MMBT3906-7-F is a -40V PNP Small Signal Transistor with matte tin-plated leads. The terminals can solderable as per MIL-STD-202, method 208. The case is made of molded plastic, "Green" molding compound (UL94V-0). Complementary NPN type transistor is MMBT3904. The transistor is ideal for medium power amplification and switching.
  • Epitaxial planar die construction
  • Halogen and antimony-free
  • Green device
  • Qualified to AEC-Q101 standards for high reliability

Applications

Industrial, Aerospace, Defence, Military, Power Management

Product Information


:
PNP

:
40V

:
40V

:
200mA

:
200mA

:
310mW

:
SOT-23

:
Surface Mount

:
3Pins

:
250MHz

:
30hFE

:
100hFE

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

200 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --