You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Darlington Transistor, E-Line -
ZTX603
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- ZTX603
- Order Code:
- SC10995
- Product Range
- -
- Technical Datasheet:
- ZTX603 Datasheet
Product Overview
- Collector-base voltage is 100V
- Collector-emitter voltage is 80V
- Emitter-base voltage is 10V
- Peak pulse current is 4A
- Continuous collector current is 1A
- Power dissipation at Tamb=25°C is 1W
- Transition frequency is 150MHz at IC=100mA, VCE=10V, f=20MHz, Tamb = 25°C
- Input capacitance is 90pF typical at VEB=500mV, f=1MHz, Tamb = 25°C
- E-line package
- Operating and storage temperature range from -55 to +200°C
Product Information
- :
- NPN
- :
- 80V
- :
- 1W
- :
- 1A
- :
- TO-92
- :
- 3Pins
- :
- 2000hFE
- :
- Through Hole
- :
- 200°C
- :
- -
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.60 (£0.72) | ( ) |
25+ | £0.55 (£0.66) | ( ) |
100+ | £0.47 (£0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.