You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, E-Line - 

ZTX651

ZTX651 - Transistor, NPN, E-Line

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZTX651
Order Code:
SC10970
Product Range
-
Technical Datasheet:
ZTX651   Datasheet
See all Technical Docs

Product Overview

The ZTX651 from Diode Inc is a through hole, 60V NPN medium power transistor in E-Line (TO-92 Compatible) package. This device is based on moulded plastic and “Green” moulding compound and terminals are matte tin finish.
  • Automotive grade AEC-Q101 qualified
  • UL recognized
  • Collector to emitter Voltage (Vce) of 60V
  • Collector to base voltage of 80V
  • Power dissipation (pd) of 1.5W
  • Continuous collector current of 2A
  • Collector to emitter breakdown voltage of 60V at 100mA collector current
  • Collector emitter saturation voltage Vce(sat) of 500mV at 2A collector current
  • Operating temperature range -55°C to 200°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Automotive

Product Information


:
NPN

:
60V

:
2A

:
1W

:
TO-92

:
Through Hole

:
3Pins

:
175MHz

:
100hFE

:
200°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

???PF_PDP_RSP_SUP???

£0.72 ( £0.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.63 (£0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --