You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, P Channel, 60 V, 160 mA, 14 ohm, E-Line, Through Hole - 

ZVP3306A

ZVP3306A - Power MOSFET, P Channel, 60 V, 160 mA, 14 ohm, E-Line, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZVP3306A
Order Code:
SC06975
Product Range
-
Technical Datasheet:
ZVP3306A   Datasheet
See all Technical Docs

Product Overview

ZVP3306A is a P-channel enhancement mode vertical DMOS FET.
  • Drain-source voltage is -60V
  • Continuous drain current at Tamb=25°C is -160mA
  • Pulsed drain current is -1.6A
  • Gate-source voltage is ±20V
  • Power dissipation at Tamb=25°C is 625mW
  • Drain-source breakdown voltage is -60V min at ID=-1mA, VGS=0V, Tamb = 25°C
  • Static drain-source on-state resistance is 14ohm max at VGS=-10V, ID=-200mA, Tamb = 25°C
  • Gate-source threshold voltage is -3.5V max at ID=-1mA, VDS= VGS, Tamb = 25°C
  • E-line package
  • Operating and storage temperature range from -55 to +150°C

Product Information


:
P Channel

:
60V

:
160mA

:
14ohm

:
E-Line

:
Through Hole

:
10V

:
3.5V

:
625mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

86 In stock Need more?

???PF_PDP_RSP_SUP???

£0.75 ( £0.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --