You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easylift Wind Up Stand - Chrome -
T55510
Product Overview
- Safety features include a twin cable lifting system
- Self braking winch
- Unique secondary auto-lock
- Lift Height: 3.80m
- SWL: 30kg
- Fittings: Top receiver accepts 16 and 28mm spigots plus a foldaway 16mm spigot
- Weight: 22kg
Product Information
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £498.15 (£597.78) | ( ) |
2+ | £488.17 (£585.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.