You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Half Coupler with Easy Grip, 750kg - 

T57120

T57120 - Half Coupler with Easy Grip, 750kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOUGHTY DOUGHTY
Manufacturer Part No:
T57120
Order Code:
ST03419
Technical Datasheet:
T57120   Datasheet
See all Technical Docs

Product Overview

  • Clamps have a slotted base to captivate an M12 nut or bolt
  • Large, easy grip tightening handle
  • Manufactured from high tensile aluminium extrusion
  • SWL: 750kg
  • Tube diameters: 48-51mm
  • Width: 50mm
  • Fixings: M12 hole
  • Weight: 0.63kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£23.16 ( £27.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.16 (£27.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £22.57 (£27.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --