You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" & 1/2" Square Drive Torx Star, Hex & Spline Mechanics Socket Bit Set, 40 Piece -
33323
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 33323
- Order Code:
- TL24174
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559333233
Product Overview
- Manufactured from hardened and tempered CRV steel with shot blasted finish
- Bit holders forged from CRV steel hardened, tempered and chrome plated
- Supplied in impact resistant plastic case
Contents
Bit holder 10mm hexagon x 3/8" sq. drive, Bit holder 10mm hexagon x 1/2" sq. drive, 7x Draper Torx-STAR bits, 30mm: T20, T25, T30, T40, T45, T50, T55, 7x Draper Torx-STAR bits, 75mm: T20, T25, T30, T40, T45, T50, T55, 5x Spline bits, 30mm:5, 6, 8, 10, 12mm, 5x Spline bits, 75mm: 5, 6, 8, 10, 12mm, 7x Hexagonal bits, 30mm: 4, 5, 6, 7, 8, 10, 12, 7x Hexagonal bits, 75mm: 4, 5, 6, 7, 8, 10, 12mm
Product Information
- :
- 2x Bit Holders, 14 Draper Torx-Star, 14x Hexagonal & 10x Spline Bits
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.76 (£20.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.