You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120L Heavy Duty Mobile Tipping Garden Cart / Festival Trolley -
52628
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 52628
- Order Code:
- SI19210
- Product Range
- Draper Tools - Garden Trolleys
- Also Known As:
- GTIN UPC EAN: 5010559526284
Product Range Selector (Draper Tools - Garden Trolleys)
See all from this product rangeProduct Overview
- Reinforced steel frame chassis with toughened plastic tray, perfectly suited for a host of activities
- The steel handle has a foam comfort grip and the steel sub frame is fitted with heavy-duty pneumatic wheels
- The handle easily converts for towing, making light work of moving heavy material
- Perfect for use by domestic and professional gardeners
- Internal Dimensions (HxWxD): 1130mm x 580mm x 1080mm
- Load Capacity: 450kg
- Tipping Tub Size: 120L
Product Information
- :
- Garden Trolley
- :
- 450kg
- :
- 1080mm
- :
- 580mm
- :
- 1130mm
- :
- Draper Tools - Garden Trolleys
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £133.28 (£159.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.