You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibreglass Shaft Log Splitting Maul / Axe, 6lb (2.7kg) -
9944
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- 9944
- Order Code:
- SI19274
- Product Range
- Draper Tools - Log Splitting Maul
- Also Known As:
- GTIN UPC EAN: 5010559099443
Product Range Selector (Draper Tools - Log Splitting Maul)
See all from this product rangeProduct Overview
- Expert Quality, forged from fine grain carbon steel correctly hardened and tempered with a polished head
- Fibreglass shaft fitted with comfortable shock-absorbing rubber grip
- Manufactured generally in accordance with BS876 and BS 2945
Warnings
Product Information
- :
- 2.7kg
- :
- 95oz
- :
- Fibreglass
- :
- Draper Tools - Log Splitting Maul
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.23 (£33.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.