You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500V AC/DC Pocket Analogue Multimeter -
AMM1
- Manufacturer:
- DRAPER TOOLS DRAPER TOOLS
- Manufacturer Part No:
- AMM1
- Order Code:
- IN08777
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010559373178
Product Overview
- 2.5-500V AC/DC voltage, 550uA - 250mA DC current and resistance
- 16-Position rotary function and range selector
- Battery check facility
- Supplied with test probes
- Requires AA battery (not supplied)
Product Information
- :
- 10ohm to 1kohm
- :
- 2.5V, 10V, 50V, 250V, 500V
- :
- 10V, 50V, 250V, 500V
- :
- 550µA, 10mA, 250mA
- :
- -
- :
- -
- :
- 102mm
- :
- 64mm
- :
- 35mm
- :
- 100g
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.95 (£15.54) | ( ) |
3+ | £12.03 (£14.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.