You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.6mm Rotary Tool Grout Removal Bit -
569
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 569
- Order Code:
- TL21000
- Product Range
- Dremel - Grout Removal Accessories
- Also Known As:
- GTIN UPC EAN: 8710364014125
Product Range Selector (Dremel - Grout Removal Accessories)
See all from this product rangeProduct Overview
- Ideal for cleaning wall and floor grout or removing grout to replace broken tiles
- Use with the Dremel Grout Removal attachment 568
- Accessory Length: 58mm
- Working Length: 6mm
- Maximum RPM: 20000 1/min
- Shank Diameter: 3.2mm
- Working Diameter: 1.6mm
Product Information
- :
- 1.6mm Grout Removal Bit
- :
- Dremel - Grout Removal Accessories
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.03 (£10.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.