You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8260 12V Max 3Ah Li-Ion Cordless Rotary Multi-Tool Kit, 5 Attachments & 65 Accessories -
F0138260JG
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- F0138260JG
- Order Code:
- TL22664
- Product Range
- Dremel - 8260
- Also Known As:
- GTIN UPC EAN: 8710364082728
Product Range Selector (Dremel - 8260)
See all from this product rangeProduct Overview
- World’s 1st Brushless Smart Multi-Tool
- Get corded performance in cordless form with 20% higher power* (*vs Dremel’s most powerful corded tool the 4250)
- 100% More run-time* will power you through your next project (*vs Dremel 8220 cordless rotary tool. Cutting 6.3mm. zinc plated steel lag bolts)
- Get 20% faster cutting speed*. High-speed brushless motor delivers maximum torque (*vs Dremel 8220 cutting 1.9 cm thick Pine)
- Easily control, monitor and manage your smart multi-tool with the Dremel App
- Reinforced digital screen: displays RPM speed, battery life indicators, and overload & heat control warrnings
- Quick accessory changes: EZ Twist nose cap makes accessory changes fast and easy without the need of a wrench
- Removable lithium-ion battery: the 3Ah battery provides portable power and an impressive run-time
- Tackle a wide range of Dremel applications with this Platinum kit. 5 Attachments and 65 accessories, including EZ SpeedClic (for 6x faster accessory change)
- Dremel 8260 is compatible with all Dremel Multi-Tool accessories and attachments
- Battery Voltage: 12V
- Battery Capacity: 3Ah
- Charging Time: 1.35 h
- No Load Speed: 5000 - 30000 1/min
Contents
Dremel 8260 Multi-Tool (Including 12V Max, 3Ah Battery), Charger, 65 High Quality Dremel Accessories, Detailers Grip Attachment, Shaping Platform, Comfort Guard, Line and Circle Cutter, Multi-Purpose Cutting Guide & Deluxe Aluminium Tool Box
Product Information
- :
- 230V
- :
- -
- :
- 30000rpm
- :
- Dremel - 8260
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £218.69 (£262.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.