You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VersaTip Soldering Tips (Pack of 2) -
201
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 201
- Order Code:
- SD02205
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8710364039708
Product Overview
- Interchangeable tip for Dremel VersaTip and VersaFlame butane torches
- Lets you solder materials such as PCBs, electrical wiring, copper foil, metalwork, jewellery and more
- Solder with a tip temperature of up to 1,200°C
- For electronic and hobby soldering applications
- Ideal for guitar builders, hobbyists and all makers
- Pack of 2x tips
Product Information
- :
- -
- :
- Conical
- :
- Dremel 2000 Series Versatip Soldering Iron & 2200 VersaFlame Butane Torches
- :
- -
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.77 (£10.52) | ( ) |
3+ | £8.35 (£10.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.