You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Effect Felt-Lined Drawer for Monitor Stand -
508201
- Manufacturer:
- DURABLE OFFICE PRODUCTS DURABLE OFFICE PRODUCTS
- Manufacturer Part No:
- 508201
- Order Code:
- CS37020
- Product Range
- Durable Effect
- Also Known As:
- GTIN UPC EAN: 4005546737959
- Technical Datasheet:
- 508201 Datasheet
Product Range Selector (Durable Effect)
See all from this product rangeProduct Overview
- Designed for use with the Effect Monitor Stand
- Provides generous space for accessories, cables and more
- Felt-lined drawer reduces noise and provides a soft surface to safely store items
- Supports maximum weight up to 5kg
Product Information
- :
- Drawer
- :
- 5kg
- :
- Durable Effect
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.28 (£41.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.