You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AAA 750mAh Rechargeable NiMH Batteries with DuraLock, 4 Pack -
75050950
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 75050950
- Order Code:
- BT04274
- Product Range
- Recharge Plus
- Also Known As:
- GTIN UPC EAN: 5000394090231
- Technical Datasheet:
- 75050950 Datasheet
Product Range Selector (Recharge Plus)
See all from this product rangeProduct Overview
- Can be recharged up to 1000 times
- No memory effect
Contents
Contents: Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 750mAh
- :
- 10.5mm
- :
- AAA
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- 4
- :
- AAA
- :
- 11g
- :
- HR03
- :
- -
- :
- -
- :
- Recharge Plus
Technical Documents (1)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.00 (£12.00) | ( ) |
5+ | £9.60 (£11.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.