You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPDT, 24V DC, 60A -
DG85B-7011-96-1024-M1
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG85B-7011-96-1024-M1
- Order Code:
- SW06568
- Product Range
- DG85 Series
- Technical Datasheet:
- DG85B-7011-96-1024-M1 Datasheet
Product Range Selector (DG85 Series)
See all from this product rangeProduct Overview
- AgSnOInO contact material
- SPDT (1C/O, 1 Form C) contact arrangement
- Cover (IP54) with mounting bracket (integral plastic, unless optional metal bracket selected)
- Flat blades connection mode
- Metal bracket mounting and terminations
- 24VDC nominal voltage, 330 ohm coil resistance at (±10%)
- 30VDC maximum switching voltage
- 120A/45A maximum switching current
- 7ms typ operating time, 2ms typ release time
- Ambient temperature range from -40°C to 125°C, dimension is 28.3 x 28.3 x 25.0mm (lxwxh)
Product Information
- :
- 24VDC
- :
- 60A
- :
- SPDT
- :
- Plug In
- :
- Quick Connect
- :
- DG85 Series
- :
- 30V
- :
- 330ohm
- :
- Silver Tin Oxide Indium Oxide
Technical Documents (1)
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.48 (£4.18) | ( ) |
5+ | £3.29 (£3.95) | ( ) |
10+ | £3.17 (£3.80) | ( ) |
20+ | £3.06 (£3.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.