You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" & 1/2" Square Drive Metric Socket and Bit Set, 94 Piece -
D00201
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D00201
- Order Code:
- TL10410
- Product Range
- -
- Technical Datasheet:
- D00201 Datasheet
Product Overview
- The kit contains:
- 13x ¼" Metric Flank Drive Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm
- 18x ½" Drive Flank Deep Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30 and 32mm
- 8x Metric Flank Deep Drive Sockets: 6, 7, 8, 9, 10, 11, 12 and 13mm
- 4x Metric Flank Deep Drive Sockets: 14, 15, 17 and 19mm
- 1x ¼" x 2" Extension Bar
- 1x ¼" x 4" Extension Bar
- 1x ½" x 5" Extension Bar
- 1x ½" x 10" Extension Bar
- 1x ¼" Drive Universal Joint
- 1x ½" Drive Universal Joint
- 1x ¼" Quick Ratchet Handle
- 1x ½" Quick Ratchet Handle
- 2x ½" Drive Spark Plug: 16 & 21mm
- 3x Hex Key Wrenches: 1.5, 2 & 2.5mm
- 1x 6" Spinner Handle
- Bits Supplied:
- Slotted: 4, 5.5, 7mm; Hex: 3, 4, 5, 6mm; Phillips: PH1, PH2; Pozi: PZ1, PZ2; Torx: T8, T10, T15, T20, T25, T30
- Regular: 8, 10, 12mm; Hex: 8, 10, 12, 14mm; Philips: PH3, PH4; Pozi: PZ3, PZ4; Torx: T40, T45, T50, T55
- 1x Bit Adaptor
- 1x Bit Holder
- 1x 3 Way Adaptor
- 1x ¼" x 6" Flexible Extension
- 1x ¼" Drive Sliding T Bar
Product Information
- :
- 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30
- :
- -
Technical Documents (1)
515 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.91 (£57.49) | ( ) |
3+ | £46.66 (£55.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.