You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.4m 200kg 4 Tier Plastic Shelving Unit -
D03482
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03482
- Order Code:
- SG33975
- Product Range
- Duratool - Plastic Shelving Units
Product Range Selector (Duratool - Plastic Shelving Units)
See all from this product rangeProduct Overview
- Ideal for use in the garage, shed or home
- Each shelf can hold up to 50kg in weight (evenly distributed)
- Quick and easy to assemble (no tools required)
- Or for a super secure fix you can use the clips supplied to fix the unit back to the wall (minimal tools required)
- Dimensions (HxWxD): 1400mm x 600mm x 300mm
Footnotes
Product Information
- :
- 300mm
- :
- 600mm
- :
- 200kg
- :
- Plastic
- :
- Duratool - Plastic Shelving Units
Technical Documents (1)
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.61 (£19.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.