You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M6 x 25mm x 50mm Masonry Anchor Loose Bolts, 10 Pack - 

LB625

LB625 - M6 x 25mm x 50mm Masonry Anchor Loose Bolts, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
LB625
Order Code:
FN01426
Product Range
-

Product Overview

  • Zinc and yellow passivated
  • For use in concrete, brick and block
  • Four way expansion shield and retaining spring offering strong and secure anchorage
  • Supplied in packs of 10
  • Drill Hole Diameter: 12mm
  • Thread: M6
  • Anchor Length: 50mm
  • Max. Fixing Thickness: 25mm

Product Information


:
-

:
M6

:
Hex

:
50mm

:
50mm

:
Metal

:
Bright Zinc

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£7.78 ( £9.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.78 (£9.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.35 (£8.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --