You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DYMO XTL 1/4" (6mm) Heat-Shrink Tube Labels, Black on White -
1868809
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- 1868809
- Order Code:
- LM01126
- Product Range
- XTL
- Technical Datasheet:
- 1868809 Datasheet
Product Range Selector (XTL)
See all from this product rangeProduct Overview
- Heat-Shrink Tubes provide insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio
- Meets MIL-M-81531, MIL-STD-202G, SAE-DTL-23053/5 (Class 1 & 3)
- UL recognised as a component to UL 224
- Dimensions (WxL): 6mm x 2.7m
- Text colour on Label Colour: Black on White
- Compatible with: XTL 300, XTL 500
Product Information
- :
- Thermal Transfer
- :
- 2.7m
- :
- 6mm
- :
- -
- :
- Black on White
- :
- Dymo XTL 300 & XTL 500 Label Printers
- :
- XTL
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.00 (£69.60) | ( ) |
3+ | £53.50 (£64.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.