You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LabelWriter 550 Label Maker / Printer - 

DYMO 2112726

DYMO 2112726 - LabelWriter 550 Label Maker / Printer
DYMO 2112726 - LabelWriter 550 Label Maker / Printer
DYMO 2112726 - LabelWriter 550 Label Maker / Printer
DYMO 2112726 - LabelWriter 550 Label Maker / Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
DYMO 2112726
Order Code:
LM01157
Also Known As:
GTIN UPC EAN: 3026981127267
Technical Datasheet:
DYMO 2112726   Datasheet
See all Technical Docs

Product Overview

Label printing jobs come fast, accurate, and hassle-free with the DYMO LabelWriter™ 550 label printer. With its unique Automatic Label Recognition, you always know which labels (by size, type, and colour) are loaded into the label maker at a glance. You’ll also know how many labels are remaining, so you'll never run out mid-job. The direct thermal printer replaces the need to buy costly ink or toner, while the portable size helps it fit into any modern workspace with ease.
  • Direct thermal print technology eliminates the need for ink or toner
  • Create and customize 60+ label types through USB connection with free DYMO® Connect™ for desktop software
  • Print up to 62 labels per minute via USB connection
  • Print crystal clear barcodes, text, graphics and more with 300 dpi resolution
  • Automatic label recognition recognizes the label size and type, ensuring no more misprints
  • Max label width: 61mm
  • Unit dimensions: 16x14x27cm
  • Weight: 1.3kg

Contents

LabelWriter 550 printer, 1 address label starter roll (28x89mm), power adapter, power cable, USB cable & quick start guide

Product Information


:
Desktop

:
Direct Thermal

:
300dpi

:
UK Type G

:
Authentic DYMO Labels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3026981127267

14 In stock Need more?

???PF_PDP_RSP_SUP???

£118.17 ( £141.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £118.17 (£141.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £111.10 (£133.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --