You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Triple USB Power Bank Charger, White 10,000mAh -
PBK-10000
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- PBK-10000
- Order Code:
- BT06440
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800026590
- Technical Datasheet:
- PBK-10000 Datasheet
Product Overview
- Stylish design with textured finish
- 1A and 2A outputs suitable for phones and tablets
- Dual charging capability for multple devices
- Convenient LED torch for emergencies
- Overcharging and short-circuit protection
- Integrated LED indicators for battery status
- Rechargeable via USB connection (cable supplied)
Contents
Power bank charger and Micro USB cable
Product Information
- :
- 10Ah
- :
- 3 Ports
- :
- 1A, 2.1A
- :
- 141mm
- :
- 22mm
- :
- 62mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.40 (£14.88) | ( ) |
3+ | £12.00 (£14.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.