You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5000mAh Portable Solar Battery Charger with USB Port -
PBK-SOL
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- PBK-SOL
- Order Code:
- BT06179
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800023506
- Technical Datasheet:
- PBK-SOL Datasheet
Product Overview
- High performance photovoltaic (PV) panels combined with advanced battery chemisty for faster charging
- Charges by direct, indirect and ambient light
- 5.2V DC (@1500mAh) USB Charging port
- High capacity 5000mAh battery
- Overcharge and short circuit protection
- Segmented LED battery level indicator
- Dimensions (HxWxD): 125x80x15mm
Contents
Solar charger and micro USB lead
Product Information
- :
- Solar Powered
- :
- -
- :
- 5.2V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.73 (£27.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.