You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin RG6 Satellite Extension Kit, White, 1m -
E402T
- Manufacturer:
- EAGLE EAGLE
- Manufacturer Part No:
- E402T
- Order Code:
- AP04164
- Product Range
- Eagle - E402T Series
- Also Known As:
- GTIN UPC EAN: 5021196020240
Product Range Selector (Eagle - E402T Series)
See all from this product rangeProduct Overview
- Suitable for Sky HD, Sky Plus and Freesat satellite dishes
- Screws on securely on for a good connection
- Has male-to-male connectors and two F-type couplers are included making the cable versatile
- Can be used as a stand-alone male-to-male cable or by attaching the couplers to extend existing cable if required
Product Information
- :
- F Type Plug
- :
- F Type Plug
- :
- 3.3ft
- :
- 1m
- :
- White
- :
- Eagle - E402T Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
5+ | £1.47 (£1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.