You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrical Connection Box, 4 Gang, Green, IP54 - 

E804BG

E804BG - Electrical Connection Box, 4 Gang, Green, IP54
E804BG - Electrical Connection Box, 4 Gang, Green, IP54
E804BG - Electrical Connection Box, 4 Gang, Green, IP54
E804BG - Electrical Connection Box, 4 Gang, Green, IP54
E804BG - Electrical Connection Box, 4 Gang, Green, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAGLE EAGLE
Manufacturer Part No:
E804BG
Order Code:
PL18025
Also Known As:
GTIN UPC EAN: 5021196837244

Product Range Selector (Eagle - E804 Series)

See all from this product range

Product Overview

This electrical connection box offers a safe and simple way to house multiple outdoor connections, reducing the risk of dirt and dust build up.
  • Suitable for use with extension reels, cords and up to 4-gang extension leads including transformers and timers
  • Great storage solution for reducing excess cabling
  • Aids the reach of electrical equipment in the garden, reducing the risk of electrical hazard
  • It can be easily and securely closed using the simple hinged locking system
  • Provides a simple yet effective, lightweight and portable solution to be used with a range of electrical applications
  • Suitable for use with anything from hedge trimmers to lawn mowers to outdoor lighting
  • IP54 rated

Product Information


:
Outdoor / Weatherproof

:
Plastic

:
120mm

:
335mm

:
200mm

:
IP54

:
Green

:
-

:
4.7"

:
13.2"

:
7.9"

:
Eagle - E804 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196837244

3 In stock Need more?

???PF_PDP_RSP_SUP???

£11.70 ( £14.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.70 (£14.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.80 (£12.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --