You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Test Equipment, 11A - 

DMM-B-11A

DMM-B-11A - Fuse, Test Equipment, 11A
DMM-B-11A - Fuse, Test Equipment, 11A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMM-B-11A
Order Code:
FF01869
Product Range
DMM-B
Technical Datasheet:
DMM-B-11A   Datasheet
See all Technical Docs

Product Range Selector (DMM-B)

See all from this product range

Product Overview

The DMM-B-11A from Bussmann is a fast acting ferrule fuse. This fuse is designed for multi meters only. It has melamine tube construction with nickel plated brass end caps.
  • Intended to carry 100% of rated current indefinitely
  • Not intended for branch circuit protection
  • Maximum temperature is 69°C in 22°C ambient temperature when carrying 100% of rated current
  • Voltage rating of 1000VAC/VDC
  • Fuse current of 11A
  • Interrupting rating of 20000A at 1000VAC with power factor less than or equal to 2
  • Interrupting rating of 20000A at 1000VDC with time constant greater than or equal to 10ms
  • UL E19180 recognized and CE approved
  • Fuse size is 10mm x 38.1mm

Applications

Safety

Product Information


:
DMM-B

:
11A

:
1kV

:
1kV

:
10mm x 38mm

:
13/32" x 1-1/2"

:
Fast Acting

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

43 In stock Need more?

???PF_PDP_RSP_SUP???

£25.20 ( £30.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.20 (£30.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.75 (£26.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £20.02 (£24.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --