You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 in 1 Wired Intruder Smoke Alarm -
M12
- Manufacturer:
- EATON EATON
- Manufacturer Part No:
- M12
- Order Code:
- SR12186
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060096852315
- Technical Datasheet:
- M12 Datasheet
Product Overview
- Only one fire detector for almost all conditions - Four programmable separate detection capabilities within one un
- Compatible with all 12V alarm systems - The M12 smoke detector will work with all 12v alarm systems
- Works in all conditions - The detector incorporates advanced optical and heat detection technology as well as recognising and compensating for build up of dust
- Detects slow burning and smouldering fires - Alerts the user to fire as soon as it starts
- Recognises rapid rises - The M12 can be programmed to activate at 60°C Rate of rise or 77°C Fixed which greatly reduces the potential for false alarms
Product Information
- :
- Smoke
- :
- -
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.15 (£34.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.