You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self-Adhesive Magnetic Tape 10m x 12.5mm - 

FM661

FM661 - Self-Adhesive Magnetic Tape 10m x 12.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM661
Order Code:
FN01035
Product Range
Eclipse Magnetics - Magnetic Tape
Also Known As:
GTIN UPC EAN: 5012095492429
Technical Datasheet:
FM661   Datasheet
See all Technical Docs

Product Range Selector (Eclipse Magnetics - Magnetic Tape)

See all from this product range

Product Overview

This flexible strip is backed with an acrylic adhesive. The strip is made from barium ferrite loaded flexible thermoplastic. The soft material helps prevent slippage on vertical surfaces. It is ideal for use on door closures, reed switch operators, signs and shelf markings.
  • Thickness = 0.8mm
  • Magnetic on 1 face only

Product Information


:
10m

:
0.8mm

:
12.5mm

:
Eclipse Magnetics - Magnetic Tape

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012095492429

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.89 ( £9.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.89 (£9.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.38 (£8.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --