You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnetic Sweeper - 

MSW385

MSW385 - Magnetic Sweeper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSW385
Order Code:
TL16167
Also Known As:
GTIN UPC EAN: 5012095604112
Technical Datasheet:
MSW385   Datasheet
See all Technical Docs

Product Overview

Magnetic Sweepers are the perfect solution to the problem of clearing small ferrous metal objects, such as nails, tacks, nuts, bolts and metal shavings from of the floor.
  • Quick release demagnetizer lets you easily remove metal objects
  • Magnetic pulling force: 4.5lbs
  • Ideal for homes, shops, garages, warehouses or yards
  • Picks up nails, tacks, screws, bolts, nuts, clips and more
  • Formed PVC grip
  • Two wheels on head
  • Length: 1,050mm
  • Head Width: 385mm

Product Information


:
Tool Holding

:
1050mm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012095604112

3 In stock Need more?

???PF_PDP_RSP_SUP???

£78.95 ( £94.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £78.95 (£94.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --