You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) General Purpose Tin Snips with Spring -
ESGPS-8
- Manufacturer:
- ECLIPSE ECLIPSE
- Manufacturer Part No:
- ESGPS-8
- Order Code:
- TL16221
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012095067009
Product Overview
- Ideal for cutting sheet metal
- Precision hollow ground blades reduce friction for easy cutting action
- Spring handle for ease of use during repetitive cutting
- Induction hardened and tempered so they can easily be re-sharpened
- Spring loaded nut allows for easy adjustment to increase the working life
- High quality steel drop forged handles offer maximum strength
- Integrated stops prevent trapped fingers without compromising the jaw capacity
- Leather strap for safe storage
Product Information
- :
- 200mm
- :
- 0.8mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.53 (£15.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.