You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A4 Zipped Presentation Display Book, 30 Pockets - 

ECO090

New
ECO090 - A4 Zipped Presentation Display Book, 30 Pockets
ECO090 - A4 Zipped Presentation Display Book, 30 Pockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECO-ECO ECO-ECO
Manufacturer Part No:
ECO090
Order Code:
OE08300
Product Range
eco-eco Zipped Display Books
Also Known As:
GTIN UPC EAN: 5060454450900

Product Range Selector (eco-eco Zipped Display Books)

See all from this product range

Product Overview

The eco-eco display book is the perfect accessory for mobile professionals, equipped with a zipped closure to keep your contents safe while travelling. The book provides 30 securely bound A4 pages with an extra storage pocket on the inside of the front cover for loose paperwork. The book is made from responsibly sourced materials to reduce environmental impact and is completely recyclable.
  • Durable display book suitable for a range of professional and educational applications
  • Reinforced cover with zipped closure to keep documents protected
  • Additional storage pocket on inside of front cover
  • Provides 30 securely bound A4 pockets (60 sides to view)
  • 50 Micron pages are smooth, acid-free and copy safe
  • Responsibly sourced and produced, book is made from 50% recycled material - product is also 100% recyclable

Product Information


:
A4

:
Black

:
eco-eco Zipped Display Books

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060454450900

10 In stock Need more?

???PF_PDP_RSP_SUP???

£4.60 ( £5.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.60 (£5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --