You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80L Heavy Duty Garden Sacks, 25 Roll – Green - 

233

233 - 80L Heavy Duty Garden Sacks, 25 Roll – Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECOBAG ECOBAG
Manufacturer Part No:
233
Order Code:
SI18058
Product Range
-
Also Known As:
GTIN UPC EAN: 5019685103505

Product Overview

Heavy duty garden sacks, ideal for bagging leaves, grass cuttings and other general garden waste. Manufactured from 100% recycled plastic material.
  • Size: 80 Litres, 860 x 1400mm
  • Gauge: 120
  • Quantity on roll: 25
  • Made from 100% recycled plastic material

Product Information


:
Plastic

:
80ml

:
860mm

:
1400mm

:
-

:
-

:
33.86"

:
55.1"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019685103505

26 In stock Need more?

???PF_PDP_RSP_SUP???

£6.47 ( £7.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.47 (£7.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £5.45 (£6.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --