You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pin Magnetic Pogo Connector, Rectangular Plug, Right Angle - 

685E0321350120E

685E0321350120E - 3 Pin Magnetic Pogo Connector, Rectangular Plug, Right Angle
685E0321350120E - 3 Pin Magnetic Pogo Connector, Rectangular Plug, Right Angle
685E0321350120E - 3 Pin Magnetic Pogo Connector, Rectangular Plug, Right Angle
685E0321350120E - 3 Pin Magnetic Pogo Connector, Rectangular Plug, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
685E0321350120E
Order Code:
CN23945
Product Range
685 Series
Also Known As:
685-0032231-121

Product Range Selector (685 Series)

See all from this product range

Product Overview

The 685-0032231-121 from EDAC is a 3 Pin magnetic pogo rectangular plug connector.
  • Rated 2A at 12V DC
  • Dimensions: 21.5x4.1x7mm

Product Information


:
3Contacts

:
Plug

:
Right Angle

:
2.7mm

:
2A

:
Black

:
12V

:
685 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

685-0032231-121

16 In stock Need more?

???PF_PDP_RSP_SUP???

£4.54 ( £5.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.54 (£5.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.38 (£5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.16 (£4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --