You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brilliant Paper Marker, Brown, Pack of 10 -
4-30007
- Manufacturer:
- EDDING EDDING
- Manufacturer Part No:
- 4-30007
- Order Code:
- LM01146
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4004764064526
- Technical Datasheet:
- 4-30007 Datasheet
Product Overview
- Ink does not bleed through to the next page
- Waterproof, smudge-proof, wear-resistant and heat-resistant on almost all surfaces
- Water-based, low odour ink with few resolvents
- Also suitable for materials such as plastic, metal and glass
- Round nib has a stroke width of 1.5-3 mm
- Reversible clip cap
- Supplied in a pack of 10x markers
- Line width: 1.5-3mm
Product Information
- :
- -
- :
- Water Based Marker
- :
- Brown
- :
- Bullet Tip
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.76 (£5.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.