You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R12U 2.0 Active USB Multimedia Speakers, 4W Black -
CM-R12/BLK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- CM-R12/BLK
- Order Code:
- CS31220
- Product Range
- Edifier R12U Speakers
- Also Known As:
- GTIN UPC EAN: 6923520264759
- Technical Datasheet:
- CM-R12/BLK Datasheet
Product Range Selector (Edifier R12U Speakers)
See all from this product rangeProduct Overview
- Perfect for use in small spaces and ideal for use with both PCs and laptops
- Angled design for optimal sound projection
- 2x 2W RMS total power output
- ≥85dBA signal to noise ratio
- Easily accessible master volume control with built-in power switch
- 3.5mm Audio and USB power connections
- 3.5mm Aux in for external audio sources
- 3.5mm Headphone port for private listening
Contents
Speakers and user guide
Product Information
- :
- 30Hz
- :
- 20kHz
- :
- 120mm
- :
- 80mm
- :
- 80mm
- :
- Edifier R12U Speakers
- :
- USB
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.71 (£17.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.