You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hecate G20 USB Virtual 7.1 Surround Gaming Headset, Black - 

G20

G20 - Hecate G20 USB Virtual 7.1 Surround Gaming Headset, Black
G20 - Hecate G20 USB Virtual 7.1 Surround Gaming Headset, Black
G20 - Hecate G20 USB Virtual 7.1 Surround Gaming Headset, Black
G20 - Hecate G20 USB Virtual 7.1 Surround Gaming Headset, Black
G20 - Hecate G20 USB Virtual 7.1 Surround Gaming Headset, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDIFIER EDIFIER
Manufacturer Part No:
G20
Order Code:
CS37449
Also Known As:
GTIN UPC EAN: 6923520247622
Technical Datasheet:
G20   Datasheet
See all Technical Docs

G20 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

TRUST

GXT 489 Fayzo Over-Ear Stereo Gaming Headset, Black

• Frequency Response Min : 20Hz • Lead Length : 1.2m • Connector Type : 3.5mm Jack Plug • Drive Unit Type : 50mm • Impedance : 32ohm • Product Range : Trust Gaming • Frequency Response Max : 20kHz

     
Restricted Item Add

Product Overview

Designed by Edifier acoustic engineers with the help of professional eSports teams, the G20 headset is the perfect headset for gamers wanting to maximise their performance! Secure victory with 7.1 virtual surround sound, rendering precise sound effects for accurate location of the enemy. The fully enclosed ear cushions are light and comfortable, ensuring maximum comfort for longer gaming sessions. The omnidirectional microphone is highly sensitive and eliminates background noise for clearer communication. Easy access controls for faster response and intuitive operation. Integrated lighting effect creates the perfect atmosphere for late night gaming!
  • 50mm High definition speaker drivers
  • Virtual 7.1 surround sound for accurate position identification
  • High sensitivity microphone reduces environmental noise for clear communication
  • Fully adjustable microphone boom with 360° voice pick up
  • Easy access volume and mic. mute controls on ear cup
  • Integrated RGB lighting with breathing effect
  • Plug & play USB interface with generous 2.2m cable

Contents

Headset and user guide

Product Information


:
20Hz

:
20kHz

:
32ohm

:
50mm

:
USB

:
2.2m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6923520247622

No Longer Stocked

???PF_PDP_RSP_SUP???

£20.71 ( £24.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.71 (£24.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --