You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1010BT 2.0 Bookshelf Multimedia Speaker System with Bluetooth, Black -
R1010BT-BLACK
- Manufacturer:
- EDIFIER EDIFIER
- Manufacturer Part No:
- R1010BT-BLACK
- Order Code:
- CS32324
- Product Range
- Edifier R1010BT
- Also Known As:
- GTIN UPC EAN: 6923520265886
- Technical Datasheet:
- R1010BT-BLACK Datasheet
Product Range Selector (Edifier R1010BT)
See all from this product rangeProduct Overview
- Active speaker system with classic bookshelf design
- 4" Bass drivers and ¾" silk-diaphragm tweeter drivers
- Built-in amplifier eliminates need for a separate amplifier/receiver
- Stylish and robust MDF wooden enclosure reduces acoustic resonance
- 24W RMS total power output (2x 12W)
- Bluetooth 4.0 wireless connectivity; supports pairing with two devices simultaneously
- Volume and Bass controls on rear
- Dual stereo line-in ports with dynamic treble enhancement on port A
Contents
Speakers, speaker cable, 3.5mm (plug) to RCA cable, 3.5mm (socket) to RCA cable and user guide
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 241mm
- :
- 152mm
- :
- 178mm
- :
- Edifier R1010BT
- :
- UK Type G
Technical Documents (2)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.65 (£67.98) | ( ) |
3+ | £53.50 (£64.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.