You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x Dynamic Cardioid Vocal Microphones Pack -
DM800COLORKIT
- Manufacturer:
- EIKON EIKON
- Manufacturer Part No:
- DM800COLORKIT
- Order Code:
- MP35653
- Product Range
- EIKON Dynamic Mics Packs
- Also Known As:
- GTIN UPC EAN: 8032496977018
Product Range Selector (EIKON Dynamic Mics Packs)
See all from this product rangeProduct Overview
- Kit made of three DM800 dynamic microphones
- Polar pattern: Cardioid
- Designed for optimal warmth and clarity
- Excellently accurate pickup pattern provides optimal gain before feedback
- ON/OFF switch
- Frequency response: 60Hz to 14kHz
- Sensitivity: -53dB
- Impedance: 600Ω
- Max. SPL: 130dB
- Includes three microphone holders
- ABS carrying and storage case supplied
- Dimensions (HxDia): 180x45mm? (mic)
- Weight: 360g (each)
Applications
Audio, Broadcast, Business, Education, Hobby & Education, Music
Contents
3x DM800, 3x mic clip
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 60Hz
- :
- 14kHz
- :
- -53dB
- :
- XLR
- :
- 0mm
- :
- EIKON Dynamic Mics Packs
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.46 (£35.35) | ( ) |
2+ | £25.26 (£30.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.