You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V 4Ah Power Tool Battery & High Speed Charger Starter Kit -
4512042
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- 4512042
- Order Code:
- TL23753
- Product Range
- Einhell - Power X-Change Batteries
- Also Known As:
- GTIN UPC EAN: 4006825613704
Product Range Selector (Einhell - Power X-Change Batteries)
See all from this product rangeProduct Overview
- Universal usability for all Power X-Change rechargeable devices
- Saves money, protects the environment, and offers flexibility
- ABS process-controlled battery management system for maximum safety, optimum performance, operating time, and lifetime
- Freedom of cordless operation: No tangled cables for a more comfortable work experience
- High-quality Li-Ion cells with no memory effect, low self-discharge, and high, constant power
- 3-Stage LED display for current charge level indication
- Impact protection and good grip thanks to rubber-coated housing
- Trough handle for easy battery removal
- Housing protected against dust, corrosion, and mechanical damage
- Suitable for twin-pack use in power-demanding 36V applications
- Extremely space-saving thanks to the compact design
- Quick-charge technology: battery ready-to-go in 75 minutes
- Permanent battery monitoring for optimal charging
- Refresh mode to reactivate deeply discharged batteries
- Maximum safety due to intelligent charge management
- Current information on a 6-stage status LED display
- Integrated suspension eyelets for user-friendly wall mounting
Contents
18V 4Ah Power X-Change Power Tool Battery & High-Speed Battery Charger
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 4Ah
- :
- Einhell Power X-Change Power Tools
- :
- Einhell - Power X-Change Batteries
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.46 (£38.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.