You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Garden Leaf Blower with Turbo Switch & Gutter Cleaning Set - Bare Unit -
GP-LB 18/200 LI GK-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GP-LB 18/200 LI GK-SOLO
- Order Code:
- SI20682
- Also Known As:
- GTIN UPC EAN: 4006825658965
- Technical Datasheet:
- GP-LB 18/200 LI GK-SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Blowers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Electronic speed control with practical LED display
- Turbo switch included - for maximum blowing power
- Incl. 5 pcs. gutter cleaning set (Toolless mountable)
- Axial impeller technology - optimum performance
- Toolless mountable / removable tube
- Balance handle with softgrip for ergonomic operation
- Integrated wall holder for easy storage
- Robust metal ring for long life time
- Recommended for perfect results: 3Ah battery and bigger
- Air Speed: 200 Km/h
- Max. Blowing Power: 670 m³/h
Contents
Leaf Blower & 5 Piece Gutter Cleaning Set
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 2.16kg
- :
- Einhell - Power X-Change Blowers
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.28 (£87.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.