You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

210mm 1800W Sliding Mitre Saw 230V - 

TC-SM 2131/2 DUAL

TC-SM 2131/2 DUAL - 210mm 1800W Sliding Mitre Saw 230V
TC-SM 2131/2 DUAL - 210mm 1800W Sliding Mitre Saw 230V
TC-SM 2131/2 DUAL - 210mm 1800W Sliding Mitre Saw 230V
TC-SM 2131/2 DUAL - 210mm 1800W Sliding Mitre Saw 230V
TC-SM 2131/2 DUAL - 210mm 1800W Sliding Mitre Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-SM 2131/2 DUAL
Order Code:
TL21177
Product Range
Einhell - Mitre Saws
Also Known As:
GTIN UPC EAN: 4006825644883
See all Technical Docs

Product Range Selector (Einhell - Mitre Saws)

See all from this product range

Product Overview

The Einhell TC-SM 2131/1 Dual drag, crosscut and mitre saw is ideally equipped for a wide range of jobs. The high-grade carbide saw blade also cuts through wide workpieces thanks to its smooth and stable drag function. For exact angular cuts the turntable has a precise angle adjustment facility with locking positions for the most common angles. Also, the saw head can be tilted to the left and right for mitre cuts. All the angle scales are easy to read. The mains-powered laser is an enormous help when working and the dust funnel behind the saw blade removes the sawdust very effectively.
  • Integrated drag function for wide workpieces
  • Turntable with precise angle setting for angular cuts
  • Saw head tilts to the left and right for mitre cutting
  • Includes laser (mains-powered) for precise guidance while cutting
  • Supports for sawing long workpieces on both sides
  • Workpiece stop with rails adjustable to the left and right
  • High-grade carbide-tipped precision saw blade
  • Clamping device for holding the workpiece securely in position
  • Includes sawdust bag to keep the workplace clean
  • Dust funnel behind saw blade to remove sawdust more effectively
  • Power: 1500W
  • Max Power (S2 / S2time): 1800W / 5 min
  • Idle Speed: 4900 min^-1
  • Saw Blade: 210mm x 30mm
  • Cutting width 90° x 90°: 310mm x 62mm
  • Cutting width 90° x 45°: 210mm x 62mm
  • Cutting width 45° x 90°: 310mm x 36mm
  • Cutting width 45° x 45°: 210mm x 36mm

Product Information


:
Electric

:
230V

:
-

:
1800W

:
210mm

:
Mitre

:
Einhell - Mitre Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825644883

4 In stock Need more?

???PF_PDP_RSP_SUP???

£112.40 ( £134.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £112.40 (£134.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --