You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Ash Vacuum Cleaner - Bare Unit -
TE-AV 18/15 LI C-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AV 18/15 LI C-SOLO
- Order Code:
- SI20422
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825655407
- Technical Datasheet:
- TE-AV 18/15 LI C-SOLO Datasheet
Product Overview
- Member of the Power X-Change family, 1x 18V battery required
- With filter cleaning system for restoring the suction power
- The 15L collection container enables a long use
- Flexible and mobile thanks to four castors
- Practical carrying handle for an easy transport
- Convenient storage thanks to the hose rewind on the head
- Metal-reinforced suction hose and aluminum crevice nozzle
- No chance for fine and ash dust thanks to the pleated filter
- With blowing function by inserting the hose on the air outlet
- Easy emptying of the container thanks to quick-release fasteners
- Supplied without battery and charger (available separately)
Contents
Vacuum Cleaner, Cartridge Filter, Aluminium Crevice Nozzle, 1.2m Metal Hose with Plastic Sheathing
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 150W
- :
- 15l
- :
- -
- :
- 1019mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.15kg
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.45 (£68.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.