You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Stick Vacuum Cleaner - Bare Unit -
TE-SV 18 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-SV 18 LI-SOLO
- Order Code:
- SI20420
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825659061
- Technical Datasheet:
- TE-SV 18 LI-SOLO Datasheet
Product Overview
- Member of the Power X-Change family, 1x 18V battery required
- Uninterrupted work without cables thanks to the exchangeable battery system
- In combination with fast charging technology (3–6 A)
- Thorough cleaning in dark areas thanks to 4x spotlight LEDs
- Quiet and ground-saving work with the help of rubberised wheels
- Compact, lightweight design for fatigue-free suction
- Clean exhaust air and high suction power thanks to efficient triple
- Filter system incl. washable pleated filter and cyclone separator
- Simple + bagless: Empty the dust collection container at the push of a button
- Saves money, protects the environment and avoids contact with dirt
- Adapting the suction power to any situation: ECO or BOOST mode
- 2-in-1 Benefit: small + light as hand vacuum cleaner or,
- Perfect handling for floor cleaning as an upright vacuum cleaner
- Cleaning all types of floors with the motorised floor nozzle
- Incl. wall bracket for storing the device + accessories
- Flex. crevice nozzle makes it easy to clean hard-to-reach areas
Contents
Stick Vacuum, Flexible Crevice Nozzle, 2-in-1 Nozzle and Combi Floor Nozzle & Wall Mount
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 0.6l
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.05kg
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 09/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
2 more will be available week commencing 09/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.24 (£98.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.