You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 10L 18V Wet & Dry Vacuum Cleaner - Bare Unit -
TE-VC 18/10 LI SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-VC 18/10 LI SOLO
- Order Code:
- TL21187
- Product Range
- Einhell - Wet & Dry Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 4006825640274
- Technical Datasheet:
- TE-VC 18/10 LI SOLO Datasheet
Product Range Selector (Einhell - Wet & Dry Vacuum Cleaners)
See all from this product rangeProduct Overview
- A member of the Power X-Change family
- The collecting container has a volume of 10 litres
- Ergonomic design and carry-handle for easy transport
- Highly versatile - wet and dry vacuuming possible
- Blow connection for blow-cleaning of hard-to-reach areas
- Included accessories can be stored directly on the equipment
- Easy to empty container thanks to quick-release fasteners
- Quiet motor in operation for comfortable working with low noise
- One-hand operation thanks to intelligent On/Off switch position
- Volume: 10L
- Suction Power Max: 90 mbar
- Suction Hose Length: 2m
- Suction Hose Diameter: 36mm
Contents
Vacuum, 2m Extendible Hose, 2in1 Crevice/Brush Nozzle, 2in1 Upholstery/Universal Nozzle, Foam Filter, Filter Bag & Dirt Bag Filter
Footnotes
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 10l
- :
- -
- :
- 917mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.05kg
- :
- Einhell - Wet & Dry Vacuum Cleaners
- :
- UK
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.70 (£64.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.