You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Pivot Tilt & Swivel Curved TV Wall Mount - 37" to 80" -
A195KB
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A195KB
- Order Code:
- ST04391
- Product Range
- ELECTROVISION TV Stands & Brackets
- Also Known As:
- GTIN UPC EAN: 5021196759881
Product Range Selector (ELECTROVISION TV Stands & Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 37" to 80"
- VESA compatible: 600x400
- Weight capacity: 60kg
- Material: steel, plastic
- Tilt range:+12° to -3°
- Swivel range:+90° to -90° vertical fixing position maximises wall space
- Profile: 40mm
- Cable management design: Designed with easy cable management in mind
- Installation: Solid wall
- Dimensions (HxWxD): 520x379x40mm
- Weight: 6.79kg
- Ideal for domestic or commercial use
- Compatible with most curved TVs
- Comes with decorative panel cap
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 37" to 80"
- :
- Tilt & Swivel Mount
- :
- 60kg
- :
- 600x400
- :
- ELECTROVISION TV Stands & Brackets
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.34 (£47.21) | ( ) |
3+ | £35.30 (£42.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.