You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27.6V DC 2A Switch Mode Fire System Power Supply -
STX2402-MOD
- Manufacturer:
- ELMDENE ELMDENE
- Manufacturer Part No:
- STX2402-MOD
- Order Code:
- SR11655
- Product Range
- -
- Technical Datasheet:
- STX2402-MOD Datasheet
Product Overview
- Up to 2.0A current to load at 27.6V dc nominal regulated output
- Charging capability to support 7Ah or 17/18Ah batteries
- Electronic overload protection shuts down output until overload or short circuit is removed
- Battery Monitor detects battery missing, low battery, short-circuit or reverse connection or circuit impedance (Ri) in excess of 500mΩ
- Battery charging circuit is energised only when a battery is correctly connected and the battery voltage is greater than 14V
- No loss of output during automatic connection of battery to load on loss of mains
- Deep discharge protection disconnects battery from load when battery voltage falls below 21V
- Diagnostic indicator LED (Orange) (Internal)
- Fault indicator LED (Yellow) flashes on detection of output fault, battery fault, charger fault and mains failure
- Mains indicator LED (Green) showing mains present Indicators check at start-up
- Dimensions (HxWxD): 207mm x 150mm x 52mm
Product Information
- :
- ITE
- :
- -
- :
- -
- :
- 27.6VDC
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.60 (£129.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.